Arrow Electronic Components Online
PT02P2241S|AMPHENOL|simage
PT02P2241S|AMPHENOL|limage
Conectores circular

PT02P-22-41S

Conn Circular SKT 41 POS Solder ST Box Mount 41 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Military Standard Series
    Series I
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    41
  • Number of Terminals
    41
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    22-41
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Olive Drab Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    10/5
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Style
    Bayonet Lock
  • Product Length (mm)
    29.87
  • Product Depth (mm)
    39.67
  • Product Height (mm)
    39.67

Documentación y Recursos

Hojas de datos
Recursos de diseño