Arrow Electronic Components Online
PT01SE1623P|AMPHENOL|simage
PT01SE1623P|AMPHENOL|limage
Conectores circular

PT01SE-16-23P

Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Not Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26482
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    23
  • Number of Terminals
    23
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    16-23
  • Less Contact
    No
  • Contact Plating
    Gold
  • Shell Plating
    Cadmium Over Nickel
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    (13/7.5)/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    1.5/2
  • Mating Style
    Bayonet Lock
  • Product Diameter (mm)
    34.14
  • Product Length (mm)
    35
  • Product Depth (mm)
    31
  • Product Height (mm)
    31

Documentación y Recursos

Hojas de datos
Recursos de diseño