Arrow Electronic Components Online
PMV50XPAR|NEXPERIA|simage
PMV50XPAR|NEXPERIA|limage
MOSFETs

PMV50XPAR

Trans MOSFET P-CH 20V 3.6A Automotive AEC-Q101 3-Pin SOT-23 T/R

Nexperia
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    10
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    3.6
  • Maximum Drain-Source Resistance (mOhm)
    60@4.5V
  • Typical Gate Charge @ Vgs (nC)
    7.7@4.5V
  • Typical Input Capacitance @ Vds (pF)
    744@20V
  • Maximum Power Dissipation (mW)
    1096
  • Typical Fall Time (ns)
    68
  • Typical Rise Time (ns)
    18
  • Typical Turn-Off Delay Time (ns)
    135
  • Typical Turn-On Delay Time (ns)
    7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño