Especificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Category
Power MOSFET
Configuration
Dual
Channel Mode
Enhancement
Channel Type
P
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
20
Maximum Gate-Source Voltage (V)
10
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
3.6
Maximum Drain-Source Resistance (mOhm)
66@4.5V
Typical Gate Charge @ Vgs (nC)
8.8@4.5V
Typical Input Capacitance @ Vds (pF)
785@10V
Maximum Power Dissipation (mW)
1600
Typical Fall Time (ns)
135
Typical Rise Time (ns)
2
Typical Turn-Off Delay Time (ns)
55
Typical Turn-On Delay Time (ns)
11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.61(Max)
Package Width
2.1(Max)
Package Length
2.1(Max)
PCB changed
6
Supplier Package
HUSON EP
Pin Count
6

