Arrow Electronic Components Online
PM5GDLW6.0|BIVAR|simage
PM5GDLW6.0|BIVAR|limage
Panel Mount Indicators

PM5GDLW6.0

STD Panel Mount Indicators W/Wires

Bivar
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Color
    Green
  • Number of LEDs
    1
  • Lens Dimensions (mm)
    5x5x4
  • Peak Wavelength (nm)
    568
  • Intensity
    5mcd
  • Viewing Angle (°)
    45
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    7
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • High Brightness
    No
  • Lens Shape Type
    Circular
  • Diameter
    6.35
  • Mounting
    Panel
  • Package Length
    18.3
  • PCB changed
    2
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño