Montajes superficiales de inductores
PM124SH-181M-RC
Inductor Power Shielded Bobbin Core 180uH 20% 100KHz 12Q-Factor Ferrite 0.98A 0.55Ohm DCR T/R
BournsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Power
Technology
Bobbin Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
180u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.98
Maximum Saturation Current (A)
0.95(Typ)
Maximum DC Resistance (Ohm)
0.55
Minimum Quality Factor
12(Typ)
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
7M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.8
Mounting
Surface Mount
Maximum Product Depth (mm)
12.8
Maximum Product Height (mm)
4.5

