Montajes superficiales de inductores
PISPHV-330M-04
Inductor Power Molded/Unshielded Wirewound 33uH 20% 100KHz Ferrite 2.35A 0.073Ohm DCR T/R Automotive AEC-Q200
FASTRONEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ferrite
Inductance (H)
33u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.35
Maximum Saturation Current (A)
2.9(Typ)
Maximum DC Resistance (Ohm)
0.073
Minimum Self Resonant Frequency (Hz)
8.5M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Maximum Product Length (mm)
13
Mounting
Surface Mount
Maximum Product Depth (mm)
9.55
Maximum Product Height (mm)
8

