Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Unconfirmed
Código HTS
8504.40.60.07
Automotive
No
PPAP
No
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
33 to 44
Maximum Output Current (mA)
1080
Output Power (W)
47
Input Voltage Range
120VAC to 277VAC
Dimming
0-10V
Power Factor Correction
0.9
Efficiency (%)
83(Min)
Mounting
Screw
Package Height
26
Package Width
30
Package Length
360