Arrow Electronic Components Online
PIC18F4510EP|MICROCHP|simage
PIC18F4510EP|MICROCHP|limage
Microcontroladores: MCU

PIC18F4510-E/P

MCU 8-bit PIC RISC 32KB Flash 5V 40-Pin PDIP Tube

Microchip Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    3A991.a.2
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    PIC18
  • Instruction Set Architecture
    RISC
  • Device Core
    PIC
  • Core Architecture
    PIC
  • Maximum CPU Frequency (MHz)
    25
  • Maximum Clock Rate (MHz)
    25
  • Data Bus Width (bit)
    8
  • Program Memory Type
    Flash
  • Program Memory Size
    32KB
  • RAM Size
    1.5KB
  • Maximum Expanded Memory Size
    2MB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/USART
  • Number of I/Os
    36
  • No. of Timers
    4
  • PWM
    2
  • Number of ADCs
    1
  • ADC Channels
    13
  • ADC Resolution (bit)
    10
  • USART
    1
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    1
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Watchdog
    1
  • Analog Comparators
    2
  • Minimum Operating Supply Voltage (V)
    4.2
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.95(Max)
  • Package Width
    14.73(Max)
  • Package Length
    53.21(Max)
  • PCB changed
    40
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    40
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño