Ensambles fijos de resistores en una sola superficie
PHT0805Y2372FGW
Res Thin Film 0805 23.7K Ohm 1% 0.06W ±10/±15ppm/°C Sulfur Resistant Pad SMD Waffle
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
23.7K
Tolerance
1%
Maximum Voltage Rating (V)
150
Current Sensing
No
Power Rating (W)
0.06
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
215
Temperature Coefficient (ppm/°C)
±10|±15
Temperature Range @ Derated Power (°C)
70 to 230
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Epoxy
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
1.91
Product Depth (mm)
1.27
Product Height (mm)
0.4
Mounting
Surface Mount

