Convertitori DC-DC e moduli di regolazione della commutazione
PH100S48-12
Module DC-DC 48VIN 1-OUT 12V 8.4A 100W 8-Pin
TDK-LambdaEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
76
Output Voltage (V)
12
Output Current (A)
8.4
Output Power (W)
100
Minimum Isolation Voltage
3000VAC(Typ)
Input/Output Type
DC/DC
Switching Regulator
No
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Output Type
Fixed
Mounting
Screw
Package Height
12.7
Package Width
86
Package Length
62
PCB changed
8
Pin Count
8

