Fusibles reprogramables PTC
PFRA.600
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm T/R
SCHURTEREspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
30VDC
Maximum Current Rating (A)
40
Hold Current (A)
6
Trip Current (A)
12
Minimum Initial Resistance (Ohm)
0.005
Maximum Initial Resistance (Ohm)
0.02
Maximum Post Trip Resistance (Ohm)
0.04
Typical Power Dissipation (W)
3.5
Maximum Trip Time (s)
16@30A
Termination Style
Radial
Terminal Pitch (mm)
10.9(Max)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
19.3 X 3 X 31.9
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
19.3(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
31.9(Max)
Product Weight (g)
0.35
Seated Plane Height (mm)
31.9(Max)
Mounting
Through Hole