Fuentes de alimentación AC a DC
PFC375-4200G
AC/DC Power Supply Quad-OUT 24V/5V/12V/12V 10A/10A/4A/4A 375W
Bel Power SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
4
Output Type
Fixed
Output Voltage (V)
12|24|5
Output Current (A)
10|4
Output Power (W)
375(Typ)
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
4242VDC
Line Regulation
0.5%|0.4%
Load Regulation
0.8%|1%
Maximum Input Current (A)
6(rms)
Input Frequency (Hz)
47 to 63
Efficiency (%)
68(Min)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
1%
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
1950
Package Height
63.5 mm
Package Width
127 mm
Package Length
228.6 mm

