Redes y matrices del resistores
PFC-D1206-03-1001-4701-DD
Res Thin Film NET 1K Ohm/4.7K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C VOLT/D 3-Pin 1206 Concave SMD T/R
TT Electronics / IRCEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8533.21.00.20
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Network
Number of Resistors
2
Resistance Value (Ohm)
1K/4.7K
Tolerance
0.5%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.25 (1/4)
Power Rating per Resistor (W)
0.125 (1/8)
Technology
Thin Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±25
Temperature Range @ Derated Power (°C)
70 to 150
Circuit Designator
VOLT/D
Case Size
1206
Termination Style
Concave
Number of Terminals
3
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.61
Length Tolerance (mm)
±0.15
Depth Tolerance (mm)
±0.13
Height Tolerance (mm)
±0.1
Mounting
Surface Mount

