Arrow Electronic Components Online
PET200012074|BELPOWER|simage
PET200012074|BELPOWER|limage
Fuentes de alimentación AC a DC

PET2000-12-074

AC/DC Power Supply Single-OUT 12V 167A 2000W 50-Pin

Bel Power Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    167
  • Output Power (W)
    2000
  • Minimum AC Input Voltage (V)
    90|180
  • Typical AC Input Voltage (V)
    115|230
  • Maximum AC Input Voltage (V)
    140|264
  • Minimum Isolation Voltage
    4242VDC
  • Line Regulation
    24mV
  • Load Regulation
    -138mV
  • Maximum Input Current (A)
    13(rms)
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    ±5
  • Efficiency (%)
    94.4(Typ)
  • Configurable
    No
  • Input Connector Type
    IEC 60320 C14
  • Power Indicator
    Yes
  • Ripple and Noise
    120mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    1100
  • Mounting
    Chassis
  • Package Height
    40 mm
  • Package Width
    73.5 mm
  • PCB changed
    50
  • Pin Count
    50

Documentación y Recursos

Hojas de datos
Recursos de diseño