Arrow Electronic Components Online
PESD5V0L2UU115|NEXPERIA|simage
PESD5V0L2UU115|NEXPERIA|limage
ESD Suppressors

PESD5V0L2UU,115

ESD Suppressor TVS Uni-Dir 5V 3-Pin SC-70 T/R

Nexperia
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    TVS
  • Configuration
    Dual Common Anode
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    13@8/20us
  • Maximum Peak Pulse Current (A)
    6.5@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.09
  • Peak Pulse Power Dissipation (W)
    70@8/20us
  • Capacitance Value (pF)
    46
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.2(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño