Capacitor Aluminum Electrolytic
PES227MKP4110QE4
Cap Aluminum Lytic 1100uF 63V -10% to 30% (18 X 43mm) SMD 0.076 Ohm 5.7A 1500h 125°C Tray Automotive AEC-Q200
KEMET CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.22.00.40
Automotive
Yes
Type
Electrolytic
Capacitance Value
1100uF
Tolerance
-10% to 30%
Voltage
63VDC
ESR (Ohm)
0.076
Equivalent Series Resistance Type
Low
IR (mA)
5.7
IL (uA)
211.9@5Min
Lifetime (h)
1500
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
18 X 43
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Diameter (mm)
18
Product Height (mm)
43
Product Weight (g)
15

