Arrow Electronic Components Online
PEH532RAC3270M2|KEMET|simage
PEH532RAC3270M2|KEMET|limage
Capacitor Aluminum Electrolytic

PEH532RAC3270M2

Cap Aluminum Lytic 270uF 200V 20% (22 X 30mm) Snap-In 10mm 0.51 Ohm 0.77A 2000h 105°C Bag

KEMET Corporation
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    270uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • ESR (Ohm)
    0.51
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.77
  • IL (uA)
    162@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    Low ESR|Low Impedance
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    22 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Diameter (mm)
    22
  • Product Height (mm)
    30
  • Product Weight (g)
    14

Documentación y Recursos

Hojas de datos
Recursos de diseño