Arrow Electronic Components Online
PEG127KC3270QL1|KEMET|limage
PEG127KC3270QL1|KEMET|simage
Capacitor Aluminum Electrolytic

PEG127KC3270QL1

Cap Aluminum Lytic 270uF 40V -10% to 30% (13 X 20mm) Axial 301 Ohm 0.77A 1600h 150°C Bag Automotive AEC-Q200

KEMET Corporation
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Electrolytic
  • Capacitance Value
    270uF
  • Tolerance
    -10% to 30%
  • Voltage
    40VDC
  • ESR (Ohm)
    301
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.77
  • IL (uA)
    36.4@5Min
  • Lifetime (h)
    1600
  • Polarity
    Polar
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    13 X 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Bag
  • Product Diameter (mm)
    13
  • Product Length (mm)
    20
  • Product Weight (g)
    4
  • Lead Diameter (mm)
    0.8

Documentación y Recursos

Hojas de datos
Recursos de diseño