Montajes superficiales de inductores
PE-53602NL
Inductor Power Shielded Toroid 35.3uH/29.7uH 1.4A 0.166Ohm DCR
Pulse ElectronicsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Protection Style
Shielded
Inductance (H)
35.3u(OCL)/29.7u
Maximum DC Current (A)
1.4
Maximum DC Resistance (Ohm)
0.166
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Maximum Product Length (mm)
11.18
Mounting
Surface Mount
Maximum Product Depth (mm)
11.05
Maximum Product Height (mm)
9.14

