Digital BJT - Pre-Biased
PDTC115TM,315
Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin DFN T/R Automotive AEC-Q101
NexperiaEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
NPN
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
100@1mA@5V
Typical Input Resistance (kOhm)
100
Maximum Collector-Emitter Saturation Voltage (V)
0.15@0.25mA@5mA
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.47(Max)
Package Width
1.02(Max)
Package Length
0.62(Max)
PCB changed
3
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
3

