Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
PDTA144VMB315|NEXPERIA|simage
PDTA144VMB315|NEXPERIA|limage
Digital BJT - Pre-Biased

PDTA144VMB,315

Trans Digital BJT PNP 50V 0.1A 250mW 3-Pin DFN-B T/R Automotive AEC-Q101

Nexperia
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PNP
  • Configuration
    Single
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Continuous DC Collector Current (mA)
    0.1
  • Minimum DC Current Gain
    40@5mA@5V
  • Typical Current Gain Bandwidth (MHz)
    180
  • Typical Input Resistance (kOhm)
    47
  • Typical Resistor Ratio
    4.76
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.15@0.5mA@10mA
  • Maximum Power Dissipation (mW)
    250
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36(Max) mm
  • Package Width
    1 mm
  • Package Length
    0.6 mm
  • PCB changed
    3
  • Standard Package Name
    DFN
  • Supplier Package
    DFN-B
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño