Digital BJT - Pre-Biased
PDTA115EMB,315
Trans Digital BJT PNP 50V 0.02A 250mW 3-Pin DFN-B T/R Automotive AEC-Q101
NexperiaEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.02
Minimum DC Current Gain
80@5mA@5V
Typical Current Gain Bandwidth (MHz)
180
Typical Input Resistance (kOhm)
100
Typical Resistor Ratio
1
Maximum Collector-Emitter Saturation Voltage (V)
0.15@0.25mA@5mA
Maximum Power Dissipation (mW)
250
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36(Max)
Package Width
1
Package Length
0.6
PCB changed
3
Standard Package Name
DFN
Supplier Package
DFN-B
Pin Count
3

