Arrow Electronic Components Online
PCM1870AYZFR|TI|simage
PCM1870AYZFR|TI|limage
Convertidores Analógico a Digital - ADCs

PCM1870AYZFR

4-Channel Dual ADC Delta-Sigma 50ksps 16-bit Serial (2-Wire, 3-Wire, I2C, SPI) 24-Pin DSBGA T/R

Texas Instruments

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    LTB
  • Código HTS
    8542.39.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    Audio
  • Architecture
    Delta-Sigma
  • Resolution
    16bit
  • Number of ADCs
    2
  • Number of Input Channels
    4|2
  • Sampling Rate
    50ksps
  • Interface Type
    Serial (2-Wire, 3-Wire, I2C, SPI)
  • Input Type
    Voltage
  • Input Signal Type
    Single-Ended|Differential
  • Voltage Supply Source
    Analog and Digital
  • Input Voltage
    2.828Vp-p
  • Typical Power Dissipation (mW)
    26.4
  • Maximum Power Dissipation (mW)
    39.6
  • Signal to Noise Ratio
    90dB(Typ)
  • Sample and Hold
    No
  • Single-Ended Input
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.38
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    24
  • Lead Shape
    Ball

Documentación y Recursos

Hojas de datos
Recursos de diseño