Convertidores Digital a Analógico - DACs
PCM1732U
DAC 2-CH Delta-Sigma 24-bit 28-Pin SOIC
Texas InstrumentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Converter Type
Audio
Architecture
Delta-Sigma
Resolution
24bit
Conversion Rate
96ksps
Number of DAC Channels
2
Number of Outputs per Chip
2
Interface Type
Serial (3-Wire)
Output Type
Voltage
Output Polarity
Bipolar
Minimum Single Supply Voltage (V)
4.5
Power Supply Type
Analog and Digital
Maximum Power Dissipation (mW)
525
Full Scale Error
±3%FSR
Signal to Noise Ratio
104dB(Typ)
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Rail
Mounting
Surface Mount
Package Height
2.35(Max) mm
Package Width
7.6(Max) mm
Package Length
18.1(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
28
Lead Shape
Gull-wing

