Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Marker Type
Pre-Marked
Marker Color
White
Material
Vinyl Cloth
Maximum Cable Diameter (mm)
9.5
Legend
37
Legend Color
Black
Minimum Operating Temperature (°C)
-46
Maximum Operating Temperature (°C)
77
Product Length (mm)
38.1
Product Depth (mm)
6.35

