Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
LTB
Código HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Buffer
Input Signal Type
I2C
Typical Input Capacitance (pF)
6
Minimum Operating Supply Voltage (V)
2.3|3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Supply Current (mA)
91
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
3.1(Max) mm
Package Length
3.1(Max) mm
PCB changed
10
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
10
Lead Shape
Gull-wing

