Arrow Electronic Components Online
PC16SH10IP06102A2020TA|PIHER|simage
PC16SH10IP06102A2020TA|PIHER|limage
Resistores, capacitores variables, potenciómetros y reostatos

PC16SH-10IP06-102A2020-TA

Res Carbon Film POT 1K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (53 X 16 X 20.5mm) Pin Panel Mount/Through Hole

Piher Sensors & Controls S.A.
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
    Potentiometer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    250
  • Power Rating (W)
    0.2 (1/5)
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Temperature Coefficient (ppm/°C)
    ±300
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    280
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    300
  • Mechanical Rotational Life (Cycles)
    25000
  • Number of Mechanical Turns (Turns)
    1
  • Product Length (mm)
    53
  • Product Depth (mm)
    16
  • Product Height (mm)
    20.5
  • Mounting
    Panel Mount/Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño