Arrow Electronic Components Online
P8206NLT|PULSE|simage
P8206NLT|PULSE|limage
Transformadores de corriente

P8206NLT

Current Transformer 1:60 500Vrms 0.006Ohm Prim. DCR 2.25Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

Pulse Electronics
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:60
  • Primary Side Current (mA)
    10000
  • Secondary Side Inductance (uH)
    720
  • Maximum DCR Primary Side (Ohm)
    0.006
  • Maximum DCR Secondary Side (Ohm)
    2.25
  • High Potential
    500Vrms
  • Lead Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.34
  • Product Length (mm)
    8.38
  • Product Depth (mm)
    7.21
  • Product Height (mm)
    4.83

Documentación y Recursos

Hojas de datos
Recursos de diseño