Transient Voltage Suppressors - TVS Diodes
P6KE39CS
Diode TVS Single Bi-Dir 31.6V 600W 2-Pin Case D-2
EIC SemiconductorEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
35.1
Maximum Clamping Voltage (V)
56.4
Maximum Reverse Stand-Off Voltage (V)
31.6
Maximum Peak Pulse Current (A)
10.6
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600(Min)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
4.1(Max)
Mounting
Through Hole
Package Length
7.2(Max)
PCB changed
2
Supplier Package
Case D-2
Pin Count
2

