Arrow Electronic Components Online
P6KE20AE354|VISHAY|simage
P6KE20AE354|VISHAY|limage
Supresores de voltaje transitorio (TVS)

P6KE20A-E3/54

TVS Diode Single Uni-Dir 17.1V 600W 2-Pin DO-15 T/R

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.10.00.80
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    19
  • Maximum Clamping Voltage (V)
    27.7
  • Maximum Reverse Stand-Off Voltage (V)
    17.1
  • Maximum Forward Voltage (V)
    3.5
  • Peak Forward Surge Current (A)
    100
  • Maximum Peak Pulse Current (A)
    21.7
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Commercial
  • Maximum Power Dissipation (mW)
    5000
  • Product Weight (g)
    0.432
  • Packaging
    Tape and Reel
  • Diameter
    3.5(Max)
  • Mounting
    Through Hole
  • Package Length
    6.55(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-15
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño