Arrow Electronic Components Online
P4SMA130ATR7|YAGEO|simage
P4SMA130ATR7|YAGEO|limage
Supresores de voltaje transitorio (TVS)

P4SMA130A/TR7

Diode TVS Single Uni-Dir 111V 400W 2-Pin SMA T/R

YAGEO
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    124
  • Maximum Clamping Voltage (V)
    179
  • Maximum Reverse Stand-Off Voltage (V)
    111
  • Maximum Peak Pulse Current (A)
    2.3
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400(Min)
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    2.79(Max)
  • Package Length
    4.5(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2

Documentación y Recursos

Hojas de datos
Recursos de diseño