Ensambles fijos de resistores en una sola superficie
P1206Y1003BNT
Res Thin Film 1206 100K Ohm 0.1% 0.33W(1/3W) ±10ppm/°C Sulfur Resistant Pad SMD T/R
VishayEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.30
SVHC
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
100K
Tolerance
0.1%
Maximum Voltage Rating (V)
200
Current Sensing
No
Power Rating (W)
0.33 (1/3)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±10
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
Yes
Case Style
Epoxy/Silicon
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.06
Product Depth (mm)
1.6
Product Height (mm)
0.5
Mounting
Surface Mount

