Especificaciones técnicas del producto
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
1K
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
1
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Product Diameter (mm)
0.196
Mounting
Through Hole