Arrow Electronic Components Online
OPL560|OPTEK|simage
OPL560|OPTEK|limage
Fotodetectores

OPL560

NoPhotodetector Optoschmitt 3-Pin Side Looker Bag

TT Electronics / Optek Technology
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Supply Voltage (V)
    16
  • Type
    Optoschmitt
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Supply Current (mA)
    12
  • Rise Time (ns)
    70(Max)
  • Fall Time (ns)
    70(Max)
  • Maximum Output Voltage (V)
    35
  • Maximum Propagation Delay Time (ns)
    5000(Typ)
  • Minimum Operating Supply Voltage (V)
    4.5
  • Power Dissipation (mW)
    200
  • Typical Operating Supply Voltage (V)
    5|9|12|15
  • Packaging
    Bag
  • Mounting
    Through Hole
  • Package Height
    5.72 mm
  • Package Width
    2.34 mm
  • Package Length
    4.45 mm
  • PCB changed
    3
  • Supplier Package
    Side Looker
  • Pin Count
    3

Documentación y Recursos

Hojas de datos
Recursos de diseño