Fotointerruptores
OPB885Z
Photointerrupter Transmissive 9.53mm Phototransistor 4-Pin Bag
TT Electronics / Optek TechnologyEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.49.80.00
Automotive
No
PPAP
No
Type
Transmissive
Number of Channels per Chip
1
Gap Width (mm)
9.53
Peak Wavelength (nm)
890
Output Device
Phototransistor
Maximum Forward Current (mA)
50
Maximum Collector Current (mA)
50
Maximum Collector-Emitter Voltage (V)
30
Maximum Reverse Voltage (V)
3
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Mounting
Screw
Package Height
21.97
Package Width
6.35
Package Length
24.82
PCB changed
4
Pin Count
4

