Arrow Electronic Components Online
OFT10WADLN64LX|BCM|simage
OFT10WADLN64LX|BCM|limage
Ordenadores Personales Tablets

OFT10W-ADLN-64LX

Tablet PCs Intel N50 Dual Core 10.1in LCD Display

BCM Advanced Research
Hojas de datos 

Especificaciones técnicas del producto
  • Processor Type
    Intel
  • Processor Family
    N50
  • Processor Cores
    Dual Core
  • Processor Speed (Hz)
    3.4G
  • Processor Thermal Design Power (W)
    6
  • System Memory Type
    LPDDR5
  • System Memory Maximum Size (B)
    8G
  • USB
    6
  • Ethernet Controller Type
    Realtek RTL811H-CG
  • Ethernet Speed
    1000Mbps
  • Number of Ethernet Ports
    1
  • Display Type
    LCD
  • Display Size (in)
    10.1
  • Display Resolution (Pixels)
    1200x1920
  • Audio Codec
    Realtek HD
  • Operating Systems
    Linux|Win 10|Win 11
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentación y Recursos

Hojas de datos
Recursos de diseño