Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.40.95.30
Automotive
No
PPAP
No
Input/Output Type
DC/AC
Typical Output Voltage (VAC)
230
AC Output Voltage Regulation
3%
Surge Output Power
500W
Output Wave Form
True Sine Wave
Output Frequency (Hz)
50
Typical Input Voltage (VDC)
12
Input Voltage Range (VDC)
10 to 16.5
Input Current (A)
25
Efficiency (%)
92(Typ)
Input Connection Type
JST RCY Male
Output Connection Type
JST RCY Male
Remote Control Capability
Yes
Protection
DC Low Alarm|DC Low Shutdown|Over Voltage|Reverse Polarity|Overload|Over Temperature|Short Circuit
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Carton
Product Weight (g)
870
Mounting
Screw
Package Height
32
Package Width
100.5
Package Length
186

