Ensambles fijos de resistores en una sola superficie
NTR10B15R0BTRF
Res Thin Film 0805 15 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R
NIC ComponentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
15
Tolerance
0.1%
Maximum Voltage Rating (V)
100
Current Sensing
No
Power Rating (W)
0.1 (1/10)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±10
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
0805
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0805
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.55
Mounting
Surface Mount

