Está experimentando el nuevo arrow.com, puede volver a la experiencia original en cualquier momento. Volver al sitio original​

Arrow Electronic Components Online
NTCLE203E3502FB0|VISHAY|limage
NTCLE203E3502FB0|VISHAY|simage
Thermistors

NTCLE203E3502FB0

Thermistor NTC 5K Ohm 1% 2-Pin Radial 3977K -4.5 to -4 Box

Vishay
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    -4.5 to -4
  • Thermal Coefficient
    -4.38%/K
  • Thermal Time Constant (s)
    13
  • Thermal Time Constant Range (s)
    5 to 15
  • Sensitivity Index (K)
    3977
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±0.75%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    5000
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±1
  • Percentage of Resistance Tolerance Range @ 25C (%)
    < ±2
  • Maximum Power Rating (W)
    100m
  • Application
    Temperature Measurement|Temperature Sensing|Temperature Control
  • Body Material
    Ceramic
  • Terminal Pitch (mm)
    2.54
  • Seated Plane Height (mm)
    8(Max)
  • Packaging
    Box
  • Product Length (mm)
    3.6(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    8(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño