Arrow Electronic Components Online
NRZJ8R2M100V5X11TBF|NIC|simage
NRZJ8R2M100V5X11TBF|NIC|limage
Capacitor Aluminum Electrolytic

NRZJ8R2M100V5X11TBF

Cap Aluminum Lytic 8.2uF 100V 20% (5 X 11mm) Radial 5mm 0.22A 6000h 105°C Ammo

NIC Components
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active-Unconfirmed
  • Código HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    8.2uF
  • Tolerance
    20%
  • Voltage
    100VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.22
  • IL (uA)
    8.2@2Min
  • Lifetime (h)
    6000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Wire Form
    Long Lead and Form
  • Size (mm)
    5 X 11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Ammo
  • Product Diameter (mm)
    5
  • Product Height (mm)
    11
  • Lead Diameter (mm)
    0.5

Documentación y Recursos

Hojas de datos
Recursos de diseño