Arrow Electronic Components Online
NR5040T100M|TAIYO|simage
NR5040T100M|TAIYO|limage
Montajes superficiales de inductores

NR5040T100M

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.1A 0.0728Ohm DCR T/R

TAIYO YUDEN
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.1
  • Maximum Saturation Current (A)
    2.3
  • Maximum DC Resistance (Ohm)
    0.0728
  • Minimum Self Resonant Frequency (Hz)
    18M
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    120
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5.1
  • Maximum Product Height (mm)
    4.1

Documentación y Recursos

Hojas de datos
Recursos de diseño