Montajes superficiales de inductores
NPIS84LA100MTRQYF
Inductor Power Shielded Wirewound 10uH 20% 1MHz 4.2A 0.033Ohm DCR 3131 Automotive AEC-Q200 T/R
NIC ComponentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
10u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
4.2
Maximum Saturation Current (A)
4.3
Maximum DC Resistance (Ohm)
0.033(Typ)
Minimum Self Resonant Frequency (Hz)
25M
Number of Terminals
2
Case Size
3131
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
8.3
Mounting
Surface Mount
Maximum Product Depth (mm)
8.3
Maximum Product Height (mm)
4.2