Reduced Price
Montajes superficiales de inductores
NPIS63PR47MTRF
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 17.5A 0.0042Ohm DCR T/R
NIC ComponentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
0.47u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
17.5
Maximum Saturation Current (A)
26(Typ)
Maximum DC Resistance (Ohm)
0.0042
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Maximum Product Length (mm)
7.8
Mounting
Surface Mount
Maximum Product Depth (mm)
7
Maximum Product Height (mm)
3.2

