Montajes superficiales de inductores
NPIM88Z3R3MTRAF
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz Metal Composite 18A 0.0073Ohm DCR
NIC ComponentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal Composite
Inductance (H)
3.3u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
18
Maximum Saturation Current (A)
20
Maximum DC Resistance (Ohm)
0.0073
Minimum Self Resonant Frequency (Hz)
25M
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
9.2
Mounting
Surface Mount
Maximum Product Depth (mm)
8.8
Maximum Product Height (mm)
8

