Montajes superficiales de inductores
NPIM1010Z8R2MTRAQYF
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz Metal Composite 17.1A 0.0124Ohm DCR T/R Automotive AEC-Q200
NIC ComponentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
Yes
PPAP
Yes
Type
Power
Technology
Wirewound
Protection Style
Molded/Shielded
Core Material
Metal Composite
Inductance (H)
8.2u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
17.1
Maximum Saturation Current (A)
16.3
Maximum DC Resistance (Ohm)
0.0124
Minimum Self Resonant Frequency (Hz)
11M
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Maximum Product Length (mm)
12.2
Mounting
Surface Mount
Maximum Product Depth (mm)
11.3
Maximum Product Height (mm)
10

