Condensadores cerámicos multicapa
NMC-Q0201NPO0R4A25TRPF
Cap Ceramic 0.4pF 25V C0G 0.05pF Pad SMD 0201 125°C T/R
NIC ComponentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Capacitance Value
0.4pF
Tolerance
0.05pF
Voltage
25VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.25
Size (mm)
0.6 X 0.3 X 0.33
Package/Case
0201
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
0.6
Product Depth (mm)
0.3
Product Height (mm)
0.33(Max)

