Induttori con piombo
NLI182P2R7MF
Inductor Power Unshielded Wirewound 2.7uH 20% Ferrite 36A 5mOhm DCR RDL Bulk
NIC ComponentsEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
2.7u
Tolerance
20%
Maximum DC Current (A)
36
Maximum Saturation Current (A)
36
Maximum DC Resistance (Ohm)
0.005
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
15
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
120
Packaging
Bulk
Maximum Product Diameter (mm)
21
Maximum Product Height (mm)
23