Montajes superficiales de inductores
NIN-HJ240HTR490F
Inductor RF Chip Wirewound 0.024uH 3% 250MHz 40Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603
NIC ComponentsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.024u
Tolerance
3%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.49
Maximum DC Resistance (Ohm)
0.19
Minimum Quality Factor
40
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
3800M
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.8
Mounting
Surface Mount
Maximum Product Depth (mm)
1.12
Maximum Product Height (mm)
1.02

