Arrow Electronic Components Online
NHQM302B410T5|AMPHENOL|simage
NHQM302B410T5|AMPHENOL|limage
Termistores

NHQM302B410T5

Thermistor NTC 3K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4100K Reel

Amphenol
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    4
  • Thermal Time Constant Range (s)
    < 5
  • Sensitivity Index (K)
    4100
  • Sensitivity Index Range (K)
    4100 to 4300
  • Accuracy
    200K
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    3000
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±5
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±5 to ±10
  • Body Material
    Ceramic
  • Packaging
    Reel
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.2
  • Construction
    Solder Pad
  • Mounting
    Surface Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño